CSA-M1240M1246

Banner Engineering
778-CSA-M1240M1246
CSA-M1240M1246

Mfr.:

Description:
Sensor Cables / Actuator Cables Splitter Cordset; M12 4-pin Male Trunk 0 m (0 ft); One M12 4-pin 0 m (0 ft) Male Trunk Branch, Two M12 4-pin 2 m (6.56 ft) Female Branch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,90 € 184,90 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
M12
4 Position
Male / Female
600 mm (23.622 in)
4 A
250 V
22 AWG
Black
Brand: Banner Engineering
Description/Function: Splitter Cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 813672
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.