CL50PKQ

Banner Engineering
778-CL50PKQ
CL50PKQ

Mfr.:

Description:
Tower Lights - Assembled CL50 Pro Column Light with IO-Link; RGB Indicator; Voltage: 18-30 V dc; Environ. Rating: IP65; Colors: Multicolor; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 6/4/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,84 € 166,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
CL50 PRO
RGB
69 mm
18 VDC to 30 VDC
Brand: Banner Engineering
Current Rating: 130 mA
Product: Column Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Light with IO-Link
Part # Aliases: 810719
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL50 Pro 50mm Programmable Column Lights

Banner Engineering CL50 Pro 50mm Programmable Column Lights provide bright, visible indications to identify and convey critical conditions quickly and easily. These column lights are programmable using Pro editor software or dynamically controlled with IO-Link. The IO-Link provides access to color, flashing, dimming settings, and advanced animations. The CL50 Pro column lights allow color, flash patterns, and light intensity control customization. These multi-color column lights operate at 30VDC maximum supply voltage and -20°C to 50°C temperature range (audible). The CL50 Pro column lights feature a 3.1kHz ± 500Hz oscillation frequency, 93dB intensity at 1m (typical), and 95% relative humidity (non-condensing) at 50°C. These column lights comply with IP65 and UL Type 4X environmental ratings.