CL50GRXALS3N

Banner Engineering
778-CL50GRXALS3N
CL50GRXALS3N

Mfr.:

Description:
Tower Lights - Assembled Column Light: 2-Color Sealed Loud Pulsed Audible Indicator; Voltage: 18-30 V dc; Environ. Rating: IP67; Input: NPN; Colors: Green Red; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,42 € 169,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
CL50
Green, Red
168.2mm
18 VDC to 30 VDC
Black
Polycarbonate (PC)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 100 mA
Product: Column Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 42260
Unit Weight: 251,744 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531800050