CL50GRBAP

Banner Engineering
778-CL50GRBAP
CL50GRBAP

Mfr.:

Description:
Tower Lights - Assembled Column Light: 3-Color Audible Indicator; Voltage: 18-30 V dc; Environ. Rating: IP50; Input: PNP; Colors: Green Red Blue; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,60 € 180,60 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
CL50
Green, Red, Blue
145.3mm
18 VDC to 30 VDC
Black
Polycarbonate (PC)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 100 mA
Product: Column Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Part # Aliases: 39274
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531800050