CFP-KIT-2

Banner Engineering
778-CFP-KIT-2
CFP-KIT-2

Mfr.:

Description:
Development Boards & Kits - Wireless Call For Parts Kit; Performance DXM700 2.4 GHz 65 mW Controller; DIRECT SELECT Node; K70 Touch Button; (2) PSW-24-1 Power Supply; LMB30LP

This product may require additional documentation to export from the United States.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.194,54 € 1.194,54 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
2.4 GHz
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Pre-Configured Call-for-Parts Kits which Includes DXM700 Wireless Controller, Direct Select Operator Interface Node for a Single Mobile Responder, K70 Wireless Touch Button Node for a Single Call Station
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 24 VDC
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 810649
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
5A002

FEATURED PRODUCTS
BANNER ENGINEERING