BWC-PRC827-DC

Banner Engineering
778-BWC-PRC827-DC
BWC-PRC827-DC

Mfr.:

Description:
Connectorised Surge Protectors Surge Suppressor Coaxial Bulkhead; N Male to N Female; DC Blocking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,62 € 186,62 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Connectorised Surge Protectors
Coaxial Bulkhead Surge Suppressor
N Type M-F
Connector
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 63.5 mm
Length: 79 mm
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Part # Aliases: 806272
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109090

FEATURED PRODUCTS
BANNER ENGINEERING