BWC-4MNFN15

Banner Engineering
778-BWC-4MNFN15
BWC-4MNFN15

Mfr.:

Description:
RF Cable Assemblies Cable Antenna LMR400; N Male to N Female; 15 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,60 € 223,60 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: RF Cable Assemblies
N
Plug (Male)
Bulkhead
N
Jack (Female)
Straight
15 m (49.213 ft)
50 Ohms
LMR-400
Black
Brand: Banner Engineering
Connector A Polarity: Normal
Connector B Polarity: Normal
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 77821
Unit Weight: 1,633 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544200000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING