BWC-2MRSFRS12

Banner Engineering
778-BWC-2MRSFRS12
BWC-2MRSFRS12

Mfr.:

Description:
RF Cable Assemblies Cable Antenna PFP195; RP-SMA Male to RP-SMA Female; 40 ft

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,38 € 114,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: RF Cable Assemblies
RP-SMA
Jack (Male)
Bulkhead
RP-SMA
Plug (Female)
Straight
12.192 m (40 ft)
PFP-195
Black
Brand: Banner Engineering
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 88196
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000

FEATURED PRODUCTS
BANNER ENGINEERING