BWC-1MRSMN05

Banner Engineering
778-BWC-1MRSMN05
BWC-1MRSMN05

Mfr.:

Description:
RF Cable Assemblies Cable Antenna LMR200; RP-SMA TO N Male; 0.5 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,48 € 58,48 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: RF Cable Assemblies
RP-SMA
Jack (Male)
N
Pin (Male)
500 mm (19.685 in)
LMR-195
Brand: Banner Engineering
Connector A Polarity: Reverse
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 77486
Unit Weight: 52,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000

FEATURED PRODUCTS
BANNER ENGINEERING