BWC-1MRSFRSB0.2

Banner Engineering
778-BWC-1MRSFRSB0.2
BWC-1MRSFRSB0.2

Mfr.:

Description:
RF Cable Assemblies Cable Antenna RG58; RP-SMA TO RP-SMA Female Bulkhead; 0.2 m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,28 € 41,28 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: RF Cable Assemblies
RP-SMA
Jack (Male)
Straight
RP-SMA
Plug (Female)
Bulkhead
200 mm (7.874 in)
50 Ohms
RG-58
Brand: Banner Engineering
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 78544
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING