BWA-PRESSURE-SENSOR-50

Banner Engineering
778-BWAPRESSSENSOR50
BWA-PRESSURE-SENSOR-50

Mfr.:

Description:
Pressure Sensors - Industrial Gauge Pressure Sensor; 0-50 PSI Range; 1/4 in - 18 NPT Port; 1 m Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,40 € 292,40 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
Transducers
0 psi to 50 psi
Gauge
1 %
1/4 in - 18 NPT
Cable Mount
0 V to 5 V
9 V to 30 V
Brand: Banner Engineering
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 9 V
Part # Aliases: 807959
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.