BWA-PRESSURE-SENSOR-150

Banner Engineering
778-BWAPRESSENSOR150
BWA-PRESSURE-SENSOR-150

Mfr.:

Description:
Pressure Sensors - Industrial Gauge Pressure Sensor; 0-150 PSI Range; 1/4 in - 18 NPT Port; 1 m Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,56 € 202,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Pressure Sensors - Industrial
Transducers
0 psi to 150 psi
Gauge
1 %
1/4 in - 18 NPT
Cable Mount
0 V to 5 V
9 V to 30 V
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 9 V
Part # Aliases: 807960
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99