BWA-HW-073

Banner Engineering
778-BWA-HW-073
BWA-HW-073

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Adapter Cable; RS-485 to USB; For 65 mW or 150 mW Models; Custom ID_SERIAL BANNER

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,88 € 178,88 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Cables
Adapter Cable
M12
4 Position
USB Type A
1 m (3.3 ft)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 814408
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544420000

FEATURED PRODUCTS
BANNER ENGINEERING