BWA-EF866

Banner Engineering
778-BWA-EF866
BWA-EF866

Mfr.:

Description:
Wall Mounted Panel Enclosures Enclosure Fiberglass Hinged; 8x6x6

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,00 € 172,00 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Wall Mounted Panel Enclosures
Hinged General Enclosure
Fiberglass Polyester
203.2 mm
152.4 mm
152.4 mm
IP66
1, 2, 3, 3R, 4, 4X, 12, 13
Brand: Banner Engineering
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 11322
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909988
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING