BWA-DRSPLITTER

Banner Engineering
778-BWA-DRSPLITTER
BWA-DRSPLITTER

Mfr.:

Description:
Sensor Cables / Actuator Cables Splitter Cable; 4-pin M12 male trunk; DB9 Female (RS232) and 5-pin M12 female branches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,06 € 61,06 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
DB9, M12
9 Position, 4 Position
M12
5 Position
Male - Female / Male
1 m (3.281 ft)
30 V
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 13250
Unit Weight: 201,758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544420000