BWA-BP86A

Banner Engineering
778-BWA-BP86A
BWA-BP86A

Mfr.:

Description:
Electrical Enclosure Accessories Aluminum Back Panel 8x6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Electrical Enclosure Accessories
Panels
Back Panel
8 in
6 in
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP68
Material: Aluminum
NEMA Rating: 3R, 4, 4X, 12
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 92930
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7606113060

FEATURED PRODUCTS
BANNER ENGINEERING