BWA-BP1614A

Banner Engineering
778-BWA-BP1614A
BWA-BP1614A

Mfr.:

Description:
Electrical Enclosure Accessories Accessory: Aluminum Back Panel 16x14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,46 € 52,46 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Electrical Enclosure Accessories
Panels
Back Panel
16 in
14 in
Brand: Banner Engineering
IP Rating: IP68
Material: Aluminum
NEMA Rating: 3R, 4, 4X, 12
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 92934
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING