BWA-BATT-017

Banner Engineering
778-BWA-BATT-017
BWA-BATT-017

Mfr.:

Description:
Battery Packs Replacement Battery Kit; 12.8 V 5.5 Ah 4 Cell LiFePO4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
Non-Rechargeable
4 Battery
12.8 V
5.5 Ah
Lithium Iron Phosphate (LiFePO4)
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Type: Replacement Battery Kit
Part # Aliases: 812850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507200040
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING