BWA-ANTKIT-006

Banner Engineering
778-BWA-ANTKIT-006
BWA-ANTKIT-006

Mfr.:

Description:
Antenna Accessories Antenna Kit Omni 2.4 GHz; 8.5 dBi Fiberglass 24 in; Cables Surge Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
642,42 € 642,42 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Antenna Accessories
Antenna Kits
High-Gain Omni-Directional Antenna Kit
2.4 GHz Fiberglass Antenna
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Antenna Accessories
Factory Pack Quantity: 1
Part # Aliases: 20539
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000

FEATURED PRODUCTS
BANNER ENGINEERING