BWA-AH664C

Banner Engineering
778-BWA-AH664C
BWA-AH664C

Mfr.:

Description:
Din Rail Mount Enclosures Polycarbonate Enclosure; with Clear Cover; 6 in x 6 in x 4 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,76 € 142,76 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Din Rail Mount Enclosures
Enclosure with Clear Cover
Polycarbonate (PC)
6 in
6 in
4 in
IP68
3R, 4, 4X, 12
UL 94 V-0
Brand: Banner Engineering
Cover Colour: Clear
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 87033
Unit Weight: 1,202 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909988
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING