BWA-2O7-C

Banner Engineering
778-BWA-2O7-C
BWA-2O7-C

Mfr.:

Description:
Antennas Antenna Omni 2.4 GHz; 7 dBi Rubber Swivel; RP-SMA MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,32 € 53,32 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Rubber Swivel Antenna
2.4 GHz
2.5 GHz
Swivel
7 dBi
50 Ohms
<2:1
- 20 C
+ 65 C
1 Band
Connector
RP-SMA (Male)
2.45 GHz
235 mm
Brand: Banner Engineering
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 77818
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517790000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING