BT16SMTGRMLL2

Banner Engineering
778-BT16SMTGRMLL2
BT16SMTGRMLL2

Mfr.:

Description:
Fibre Optic Sensors Diffuse Mode Bifurcated Glass Fiber 1.83 m long; 1.58 mm dia. Bundle; Stainless Steel Sheath; 5/16-24 Threaded Tip with A 50.8 mm Long Glass Rod Inside an Attached Modfied SS-4-VCR-P Fitting for Liquid Level Sensing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
527,18 € 527,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Diffuse Reflective
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Wire
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Glass Fiber Sensor
Part # Aliases: 808795
Unit Weight: 310,484 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001100000

FEATURED PRODUCTS
BANNER ENGINEERING