BT11SM8M900

Banner Engineering
778-BT11SM8M900
BT11SM8M900

Mfr.:

Description:
Fibre Optic Sensors Glass Fiber; Diffuse Mode; .3 m long; 3.18 mm dia. Bundle; Stainless Steel Sheath; M8 Threaded sensing tip; Max. Operating Temperature at Sensing End 480C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,04 € 184,04 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
Diffuse Reflective
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 480 C
Product Type: Fiber Optic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Glass Fiber Sensors
Part # Aliases: 802793
Unit Weight: 201,848 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001100000

FEATURED PRODUCTS
BANNER ENGINEERING