BRT-41HT

Banner Engineering
778-BRT-41HT
BRT-41HT

Mfr.:

Description:
Sensor Fixings & Accessories Retroreflective Target: Circular - diameter 41 mm; Reflectivity Factor: 1.0; Max Temp = 200 degree C; Glass - No Mounting Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,00 € 172,00 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Reflector
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 47837
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING