BRT-2X2-100

Banner Engineering
778-BRT-2X2-100
BRT-2X2-100

Mfr.:

Description:
Sensor Fixings & Accessories Retroreflective Target: Rectangular 51 x 51 mm; Reflectivity Factor: 1.0; Max. Temp.= 50 degrees C; Plastic - two screw holes for mounting; 100 pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
400,76 € 400,76 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Reflector
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 28319
Unit Weight: 1,678 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909988

FEATURED PRODUCTS
BANNER ENGINEERING