BRT-25R

Banner Engineering
778-BRT-25R
BRT-25R

Mfr.:

Description:
Sensor Fixings & Accessories Retroreflective Target: Circular -diameter =25.2 mm; Reflectivity Factor: 1.0; Max. Temp.= 50 degrees C; Plastic - mounts to bracket (not included)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Reflector
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 49809
Unit Weight: 45,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING