BRT-1-25

Banner Engineering
778-BRT-1-25
BRT-1-25

Mfr.:

Description:
Sensor Fixings & Accessories Retroreflective Target: Circular - diameter 24 mm Qty 25; Reflectivity Factor: 1.0; Max Temp = 60 degree C; Plastic - No Mounting Included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,14 € 85,14 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Reflector
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 40044
Unit Weight: 51,709 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905010

FEATURED PRODUCTS
BANNER ENGINEERING