BR-M12F4R9-1

Banner Engineering
778-BR-M12F4R9-1
BR-M12F4R9-1

Mfr.:

Description:
Sensor Cables / Actuator Cables Receptacle 4-pin Female; 4x22 PVC 1 m Length; Rear Mount PG9 w/ Locknut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
No Connector
Female
A Coded
1 m (3.281 ft)
4 A
250 V
22 AWG
IP67
BR
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: M12 Unshielded Rear Mount Straight Receptacle
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 814627
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

BR Receptacles

Banner Engineering BR Receptacles feature M12 and M8 receptacles that efficiently deliver power and signals. The receptacles connect devices to panels without the need for an electrician to hardwire the system. The BR series is constructed with flexible PVC conductor material and gold-plated brass contacts with a slim profile. The M12 receptacles have a front-mount design with male and female connections and 4-pin, 5-pin, 8-pin, and 12-pin styles. The M8 receptacle has a rear-mount design with male and female connections and 3-pin and 4-pin styles. Each of the Banner Engineering BR Receptacles includes a locknut for user convenience. The receptacles maintain an IP67 waterproof rating during operation and panel maintenance.