BNC30

Banner Engineering
778-BNC30
BNC30

Mfr.:

Description:
RF Cable Assemblies Cordset BNC to BNC Double Ended; 1-Pin Straight Male; 2-Pin Straight Male Connectors with Shield; 9 m (29.52 ft) in Length; Black PVC Jacket, Nickel-Plated Brass Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,36 € 65,36 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: RF Cable Assemblies
BNC
Pin (Male)
Straight
BNC
Pin (Male)
Straight
9 m (29.528 ft)
Black
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 67460
Unit Weight: 399,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544420000

FEATURED PRODUCTS
BANNER ENGINEERING