BMRL4216A

Banner Engineering
778-BMRL4216A
BMRL4216A

Mfr.:

Description:
Safety Light Curtains MINI-ARRAY: Receiver Sensor 1057 mm (41.6 in); Beam Spacing: 19 mm (0.75 in); Total Beams = 56; System Range (w/ matching emitter) = 0.9-17 m; System Requires 2 Quick-Disconnect Cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.222,92 € 1.222,92 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Light Curtains
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Optical Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 39586
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050