BMHPS5

Banner Engineering
778-BMHPS5
BMHPS5

Mfr.:

Description:
Power Transformers BMHPS5 POWER SUPPLY 28 V ac 8 AMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
415,38 € 415,38 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Power Transformers
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Transformers
Part # Aliases: 55284
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314035

FEATURED PRODUCTS
BANNER ENGINEERING