BL60W340L14ASQ

Banner Engineering
778-BL60W340L14ASQ
BL60W340L14ASQ

Mfr.:

Description:
Industrial Light Bars & Light Strips BL60 Vision Light; Length: 340 mm; Black E-Coated Aluminum; Voltage: 12-30 V dc; Environmental Rating: IP68, IP69K; Color: White; 14 Degree Lens; Window: Clear Polycarbonate; 5-pin M12 Integral QD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
646,72 € 646,72 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Light Bar
White
5000 K
339.9 mm
60.9 mm
12 VDC
30 VDC
1375 lm
IP67, IP68G, IP69K
485 mA
5-Pin M12 QD
Threaded
BL60
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 31.3 mm
Housing Material: Aluminium
Lamp Type: LED
Life: 90000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 815819
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405420000