BL60UV395-340L30ASQ

Banner Engineering
778-BL60UV395-340ASQ
BL60UV395-340L30ASQ

Mfr.:

Description:
Industrial Light Bars & Light Strips BL60 Vision Light; Length: 340 mm; Black E-Coated Aluminum; Voltage: 12-30 V dc; Environmental Rating: IP68, IP69K; Color: 395 nm UV; 30 Degree Lens; Window: Clear Polycarbonate; 5-pin M12 Integral QD

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
656,18 € 656,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Light Bar
Ultraviolet
395 nm
339.9 mm
60.9 mm
12 VDC
30 VDC
IP67, IP68G, IP69K
500 mA
5-Pin M12 QD
Threaded
BL60
Brand: Banner Engineering
Height: 31.3 mm
Housing Material: Aluminium
Lamp Type: LED
Life: 35000 Hour
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Bars and Arrays
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 815825
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9405420000
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BL60 Sealed LED Bar Lights

Banner Engineering BL60 Sealed LED Bar Lights are designed to provide maintenance-free LED illumination for vision systems in washdown environments. The bright, lensed LEDs help vision systems identify defects and scan targets by completely illuminating items in front of a camera. These LED bar lights are oil, chemical, and water resistant with IP67, JIS C IP68G, and IP69K ratings per DIN 40050-9. The BL60 series is available in a 340mm or 640mm length with a clear or diffused window and multiple color options: red, green, blue, white, UV, and IR. The bar lights feature a high-power, solid-state LED array, and continuous or strobed operation. The aluminum housing and robust construction are highly resistant to vibration and shock. Banner Engineering BL60 Sealed LED Bar Lights offer 300 to 2600 lumens, depending on length and color.