BFW-M12XM8-9X

Banner Engineering
778-BFW-M12XM8-9X
BFW-M12XM8-9X

Mfr.:

Description:
Circular Metric Connectors Field Wireable: M12 X-Code; 8-pin Straight Male; 22-27 AWG 5.5-9 mm Cable Range; IDC Connection; Nickel-Plated Brass / Zinc Die-Cast Nickel-Plated Body; Zinc Alloy Die-Cast Coupling Nut

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,56 € 82,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
Circular Metric Connectors
8 Contact
M12
X Coded
500 mA
50 VAC, 60 V
IP67
Body Style: Straight
Brand: Banner Engineering
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 19.9 mm
Housing Material: Zinc
Length: 58.85 mm
Mounting Style: Cable Mount
Product: Connector
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 818001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020

BFW M8 & M12 Field Wireable Connectors

Banner Engineering BFW M8 and M12 Field Wireable Connectors feature male and female connectors with straight and right-angle options. The product line includes X-coded connectors. All types of BFW connectors provide secure field connections via screw terminals, with no soldering required. The connectors offer a larger gland size range and accommodate cable diameters up to 9mm. Banner Engineering BFW M8 and M12 Field Wireable Connectors are compatible with other parts, cordsets, and junction boxes with the same number of connectors, which varies by part.