BFW-M12M8-8X

Banner Engineering
778-BFW-M12M8-8X
BFW-M12M8-8X

Mfr.:

Description:
Circular Metric Connectors Field Wireable: M12; 8-pin Straight Male; 22 AWG 6-8 mm Cable Range; Screw Terminal; Plastic Black Body; Aluminum Alloy Coupling Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,66 € 26,66 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Screw
A Coded
2 A
30 VAC/DC
IP67
BFW
Body Style: Straight
Brand: Banner Engineering
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male
Housing Material: Polyamide (PA)
Length: 59.8 mm
Mounting Style: Free Hanging
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Field Wireable Connector
Part # Aliases: 814851
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99