BFW-M12F8A-8X

Banner Engineering
778-BFW-M12F8A-8X
BFW-M12F8A-8X

Mfr.:

Description:
Circular Metric Connectors Field Wireable: M12; 8-pin Right-Angle Female; 22 AWG 6-8 mm Cable Range; Screw Terminal; Plastic Black Body; Aluminum Alloy Coupling Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,10 € 30,10 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
8 Contact
M12
Screw
A Coded
2 A
30 VAC/DC
IP67
BFW
Body Style: Right Angle
Brand: Banner Engineering
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Female
Housing Material: Polyamide (PA)
Mounting Style: Free Hanging
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Field Wireable Connector
Part # Aliases: 814854
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

BFW M8 & M12 Field Wireable Connectors

Banner Engineering BFW M8 and M12 Field Wireable Connectors feature various male and female M8 and M12 connectors with straight and right-angle options. The connectors enable secure field connections through screw terminals with no soldering required. Banner Engineering BFW M8 and M12 Field Wireable Connectors offer an increased gland size range and accommodate up to an 8mm cable diameter. The BFW series connectors are compatible with other parts, cordsets, and junction boxes with the same number of connectors, which varies by part.