BFW-M12F5A-6X

Banner Engineering
778-BFW-M12F5A-6X
BFW-M12F5A-6X

Mfr.:

Description:
Circular Metric Connectors Field Wireable: M12; 5-pin Right-Angle Female; 22 AWG 4-6 mm Cable Range; Screw Terminal; Plastic Black Body; Aluminum Alloy Coupling Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,23 € 23,23 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Contact
M12
Screw
A Coded
4 A
60 VAC/DC
IP67
BFW
Body Style: Right Angle
Brand: Banner Engineering
Contact Plating: Gold
Gender: Female
Housing Material: Polyamide (PA)
Mounting Style: Free Hanging
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: M12 Field Wireable Connector
Part # Aliases: 814850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFW M8 & M12 Field Wireable Connectors

Banner Engineering BFW M8 and M12 Field Wireable Connectors feature male and female connectors with straight and right-angle options. The product line includes X-coded connectors. All types of BFW connectors provide secure field connections via screw terminals, with no soldering required. The connectors offer a larger gland size range and accommodate cable diameters up to 9mm. Banner Engineering BFW M8 and M12 Field Wireable Connectors are compatible with other parts, cordsets, and junction boxes with the same number of connectors, which varies by part.