BCS1TVN2M

Banner Engineering
778-BCS1TVN2M
BCS1TVN2M

Mfr.:

Description:
Photoelectric Sensors BCS1 Series: Slot Sensor; Slot width: 5 mm; Input: 5-24 V dc; Shape Model: T; Output: Complementary Solid-State NPN; 2 m (6.5 ft) PVC Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
RoHS:  
LED
NPN
Cable
2 m
5 V
24 V
- 20 C
+ 55 C
Brand: Banner Engineering
Height: 17.2 mm
IP Rating: IP64
Length: 14.2 mm
Operating Supply Voltage: 5 V to 24 V
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 6.8 mm
Part # Aliases: 816187
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BCS1 Miniature Slot Sensors

Banner Engineering BCS1 Miniature Slot Sensors provide fast, accurate position sensing and motion detection in a compact, cost-efficient form factor. The Banner BCS1 provides multiple housing shapes and a 5mm slot width for reliable sensing and a high level of design flexibility. Robust IP64-rated housing resists shock and vibration, allowing these mini slot sensors to offer dependable sensing when mounted on vibrating equipment. The sensor's bright red LED indication is visible from multiple angles, quickly communicating output status. The BCS1 also features built-in enhanced circuit protection to guard against shorts and wiring errors.