BCS1KVN2M

Banner Engineering
778-BCS1KVN2M
BCS1KVN2M

Mfr.:

Description:
Photoelectric Sensors BCS1 Series: Slot Sensor; Slot width: 5 mm; Input: 5-24 V dc; Shape Model: K; Output: Complementary Solid-State NPN; 2 m (6.5 ft) PVC Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
RoHS:  
LED
NPN
Cable
2 m
5 V
24 V
- 20 C
+ 55 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 21.3 mm
IP Rating: IP64
Length: 25.4 mm
Operating Supply Voltage: 5 V to 24 V
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 6 mm
Part # Aliases: 816186
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99