BCP-MAF3-MAM3-14-5M

Banner Engineering
778-BCP-MAF3MAM3145M
BCP-MAF3-MAM3-14-5M

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended 7/8 in; 3-pin Straight Female; 3-pin Straight Male; 5 m (16.4 ft) Black PVC Jacket; Nickel-Plated Brass Coupling Nuts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,26 € 121,26 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
RoHS:  
7/8 in
3 Position
7/8 in
3 Position
Male / Female
5 m (16.404 ft)
10 A
300 V
Black
IP67
Brand: Banner Engineering
Description/Function: 7/8 in Straight Male to 7/8 in Straight Femlae Double Ended Cordset
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 814123
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.