BCP-M12LM5-14-5

Banner Engineering
778-BCP-M12LM5-14-5
BCP-M12LM5-14-5

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Single-Ended M12; 5-pin Straight Male L-Code; 5 m 5x14 Black PVC Jacket; Nickel-Plated Brass Coupling Nut

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,82 € 117,82 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
5 Position
Pigtail
Male
L Coded
5 m (16.404 ft)
16 A
63 V
14 AWG
Black
BCP
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 815925
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

BCP Cordsets

Banner Engineering BCP Cordsets are high-power, compact M12 L-code cordsets that deliver up to 16A per pin. Banner BCP Cordsets meet the power demands of modern industrial automation applications. These M12 L-code devices are engineered with larger terminals, pins, and wires to deliver four times the pass-through power per pin of other M12 connectors. The cordsets provide this 16A per pin performance while saving 40% more space than traditional 7/8" connectors. These Banner cordsets are available in male, female, and double-ended configurations for organized and efficient wiring. The Banner BCP delivers the power and performance needed for decentralized I/O and compact motors. IP67-rated for reliability in demanding environments, the devices pair with the Banner R50C MDR Controller to power robust motor-driven rollers in conveyor systems.