BC-M12F5A-M12M5A-22-2

Banner Engineering
778-CM12F5AM12M5A222
BC-M12F5A-M12M5A-22-2

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended M12; 5-pin Right-Angle Female; 5-pin Right-Angle Male Connectors; 2 m (6.56 ft) 5x22 Black PVC Jacket; Nickel-Plated Brass Coupling Nuts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,00 € 43,00 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12, Right Angle
5 Position
M12, Right Angle
5 Position
Female / Male
2 m (6.562 ft)
Black
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99