BC-M12F5-M12M5A-22-1

Banner Engineering
778-BCM12F5M12M5A221
BC-M12F5-M12M5A-22-1

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended M12; 5-pin Straight Female A-Code; 5-pin Right-Angle Male A-Code Connectors; 1 m (3.28 ft) Black PVC Jacket; Nickel-Plated Brass Coupling Nuts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,56 € 39,56 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
5 Position
M12, Right Angle
5 Position
Female / Male
A Coded
1 m (3.281 ft)
4 A
30 V
22 AWG
Black
IP66, IP67, IP68
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 816077
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99