BC-M12F4-M12M4-22-5-SST

Banner Engineering
778-M12F4M12M4225SST
BC-M12F4-M12M4-22-5-SST

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended M12; 4-pin Straight Female; 4-pin Straight Male Connectors; 5 m (16.40 ft) 4x22 Black PVC Jacket; Stainless Steel Coupling Nuts

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,18 € 54,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
M12
4 Position
Female / Male
A Coded
5 m (16.404 ft)
4 A
30 V
22 AWG
Black
IP66, IP67, IP68
Brand: Banner Engineering
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.