BC-M12F12A-24-2

Banner Engineering
778-BC-M12F12A-24-2
BC-M12F12A-24-2

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Single-Ended M12; 12-pin Right-Angle Female; 2 m (6.56 ft) 12x24 Black PVC Jacket; TPU Black; Nickel-Plated Brass Coupling Nut

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,02 € 49,02 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
12 Position
Pigtail
Female
A Coded
2 m (6.562 ft)
2 A
30 V
24 AWG
Black
IP66, IP67, IP68
BC
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Jacket Material: Polyvinyl Chloride (PVC)
Locking Mechanism: Quick Disconnect
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 817600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544420000