BC-M12F12-M12M12-24-5

Banner Engineering
778-BCM12F1212M12245
BC-M12F12-M12M12-24-5

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended M12; 12-pin Straight Female; 12-pin Straight Male Connectors; 5 m (16.40 ft) 12x24 Black PVC Jacket; Nickel-Plated Brass Coupling Nuts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,20 € 103,20 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
12 Position
M12
12 Position
Female / Male
A Coded
5 m (16.404 ft)
2 A
30 V
24 AWG
Black
IP66, IP67, IP68
BC
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Jacket Material: Polyvinyl Chloride (PVC)
Locking Mechanism: Quick Disconnect
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 817604
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99