B-TL70Z-5C

Banner Engineering
778-B-TL70Z-5C
B-TL70Z-5C

Mfr.:

Description:
Tower Light Modules TL70 Base Module; Supports 1-4 Modules; Voltage: 100-240 V ac; Environmental Rating: IP65; 2 m (6.5 ft) Integral Cable; Gray Housing

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,70 € 124,70 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Base Module
100 VAC to 240 VAC
70 mm
Gray
Polycarbonate (PC)
IP65
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Cable
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Part # Aliases: 97516
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620050