B-TL70B-Q5

Banner Engineering
778-B-TL70B-Q5
B-TL70B-Q5

Mfr.:

Description:
Tower Light Modules TL70 Basic Base Module; Supports 1-4 Modules; Voltage: 12-30 V dc; Environmental Rating: IP65; 5-pin M12 Quick Disconnect; Black Housing

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,50 € 64,50 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
RoHS:  
Base Module
12 VDC to 30 VDC
70 mm
Black
Polycarbonate (PC)
IP65
TL70
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 47.5 mm
Input Type: Bimodal
Minimum Operating Temperature: - 40 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Quick Connect
Part # Aliases: 814499
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

TL70 Basic Modular Tower Lights

Banner Engineering TL70 Basic Modular Tower Lights feature up to five indicator segments available in seven colors: white, blue, green, yellow, red, orange, and violet. These tower lights offer a loud adjustable audible alarm that goes up to 104dB and a unique pin-to-position design that enables quick and easy installation. TL70 tower lights have modular construction for configuration flexibility and light segments that appear gray when off, eliminating a false indication from ambient light. Banner Engineering TL70 Basic Modular Tower Lights provide wireless base and segment models that unleash IIoT capabilities, including remote monitoring and control of status lights.