B-TL70-Q8

Banner Engineering
778-B-TL70-Q8
B-TL70-Q8

Mfr.:

Description:
Tower Light Modules TL70 Base Module; Supports 1-6 Modules; Voltage: 12-30 V dc; Environmental Rating: IP65; 8-pin M12 Integral QD; Black Housing

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
7
Expected 7/7/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Light Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Base Module
12 VDC to 30 VDC
70 mm
Black
Polycarbonate (PC)
IP65
TL70
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 47.5 mm
Input Type: Bimodal
Lamp Type: LED
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Quick Connect
Part # Aliases: 92227
Unit Weight: 165,564 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99

TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.