ATK-VP6

Banner Engineering
778-ATK-VP6
ATK-VP6

Mfr.:

Description:
Safety Relays DUO-TOUCH Two-Hand Control Kit Containing:; (2) STBVP6 Buttons w/2 m (6.5 ft) 4-pin cable and PNP Outputs; (1) AT-FM-10K Safety Relay Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
699,18 € 699,18 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 64290
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
BANNER ENGINEERING